Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč5,012.238 | 
Product Information
Product Overview
05020110001 is a 6004 Joker 4 set 1 self-setting spanner set (4 pieces). Many users wish to have a universal screwdriving tool with the widest possible range of applications. It should be a single tool for multiple metric and imperial dimensions. It should automatically adjust to the different screw sizes. It should be safe to grab without damaging anything and should allow for high working speeds. With its continuous and parallel jaws the Joker 6004 replaces several single spanner sizes. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a return angle of only 30° can be achieved.
- Compact folding pouch with 4 adjustable Joker 6004 spanners
- Lever mechanism when gripping avoids slippage and damage
- Fast and consistent screwdriving without removing the wrench due to mechanical ratchet functionality
- Return angle of only 30° through placement in the corner-width rectangular prisms in the mouth
- Gentle to the screw
- Ratchet mechanism for fast work
- Small return angle
- Size is 265 x 120 x 45mm
Contents
6004 Joker XS Self-setting spanner, 7-10 x 1/4-3/8" x 117mm (05020099001), 6004 Joker S Self-setting spanner, 10-13 x 7/16-1/2" x 154mm (05020100001), 6004 Joker M Self-setting spanner, 13-16 x 1/2-5/8" x 188mm (05020103001), 6004 Joker L Self-setting spanner, 16-19 x 224mm (05020101001).
Technical Specifications
Joker XS: 7-10mm x 117mm, Joker S: 10-13mm x 154mm, Joker M: 13-16mm x 188mm, Joker L: 16-19mm x 224mm
-
Joker XS: 7-10mm x 117 mm, Joker S: 10-13mm x 154 mm, Joker M: 13-16mm x 188 mm, Joker L: 16-19mm x 224mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate