Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05059760001
Order Code2931913
Product RangeWera - 851/4 Z Bits
Also Known As059760, GTIN UPC EAN: 4013288013798
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč170.293 |
Price for:Each
Minimum: 1
Multiple: 1
Kč170.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05059760001
Order Code2931913
Product RangeWera - 851/4 Z Bits
Also Known As059760, GTIN UPC EAN: 4013288013798
Technical Datasheet
Bit TypePhillips
Hex Bit SizePH1
Length89mm
Product RangeWera - 851/4 Z Bits
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera's tough and absorbing screwdriver bit made from high quality and high strength materials. The unique hardening processes makes it incredibly hard wearing and the first choice for the professional. Suitable for general use but also ideal for metal applications; screwdriving self-tapping screws into sheet metal or where fasteners are driven to a dead stop.
- Hard wearing & longer life due to the unique precision hardening process
- Extra tough and ideal for screwdriving into metal
- Suitable for use with hand and power tools
- Extremely hard wearing, premium quality
- Drive: ¼" Hex
Technical Specifications
Bit Type
Phillips
Length
89mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
PH1
Product Range
Wera - 851/4 Z Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013