Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč13,818.829 |
Product Information
Product Overview
23 Piece set; in surface-friendly, compact and extremely robust textile box. Small size and low weight for better mobility. 1 Safe-Torque A 2 torque wrench with 1/4" hexagonal drive, measuring range 2-12 Nm; for controlled clockwise and counterclockwise torque operation; tightening and loosening with or without torque, disengageable torque function (Torque Lock function); 72 teeth; low return angle of 5°; easy setting and saving of the desired torque value, with audible and tactile locking when the scale values are reached, slip-over release mechanism when the set torque is reached; ergonomic 2-component handle; 9 Zyklop sockets, 12 bits (1/4", 50 mm long), one connector for sockets (1/4" external hexagon to 1/4" external square head).
- Slip-over release mechanism - the set torque can never be overtightened
- The torque function can be deactivated and can then be used as a standard ratchet with high loosening moments and applications with defined angles of rotation
- For controlled clockwise and counterclockwise torque operation - tightening and loosening with or without torque
- Easy setting and saving of the desired torque value with audible and tactile clicks when reaching the scale values
- After the target torque has been reached, the release angle is only 30°
- The fine toothing with 72 teeth allows for a low return angle of 5°
- 1/4" Hexagon drive for the use of 1/4" bits
- Use of 1-4" sockets also possible with the Wera adaptor 870/1
Contents
Torque Wrench, 1/4" Zyklop Sockets: 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 1/4" x 25mm Adaptor, 50mm Z Bits - Phillips: PH2, Torx: T10, T15, T20, T25, T27, T30, Hex: 2.5mm, 3mm, 4mm, 5mm, 6mm
Technical Specifications
Wrench
2N-m to 12N-m
0.25"
Wera - Safe-Torque
-
-
244mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate