Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No6002 JOKER 10 + 13
Order Code3386070
Product RangeJoker 6002
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč616.216 |
Price for:Each
Minimum: 1
Multiple: 1
Kč616.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No6002 JOKER 10 + 13
Order Code3386070
Product RangeJoker 6002
Technical Datasheet
AF Size - Metric13mm
AF Size - Imperial-
Length167mm
Whitworth Size-
Product RangeJoker 6002
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
AF Size - Metric
13mm
Length
167mm
Product Range
Joker 6002
AF Size - Imperial
-
Whitworth Size
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.99