Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč227.225 |
Product Overview
K K VDE 67 IS TORX 25 X 157 MM TIE is a Kraftform Kompakt VDE 67 iS TORX® Take it easy interchange blade. VDE blade for Kraftform Kompakt handle/interchangeable blade system. Lightning-fast blade changes without special tools. Individually tested at 10,000V for safe working at the approved voltage of 1,000V. Reduced blade diameter with integrated protective insulation, low-lying screw and spring elements can be easily reached and operated. The Wera black point tip offers fitting accuracy and optimised corrosion protection. With "Take it easy" Tool finder: colour coding by profile and laser-engraved size indication. The hexagon anti-roll protection avoids blades from rolling away unintentionally.
- Kraftform Kompakt VDE interchangeable blade for TORX® screws
- Reduced shaft diameter and integrated insulation protection
- Insulated, individually tested as per IEC 60900
- 9mm hex drive with entry chamfer
- Black point tip for enhanced corrosion protection and an exact fit
- TX 25 tip size, 157mm blade length
Technical Specifications
-
154mm
-
-
154mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate