Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč694.927 |
| 5+ | Kč674.257 |
| 10+ | Kč641.068 |
Price for:Each
Minimum: 1
Multiple: 1
Kč694.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No11806814
Order Code1519101
Technical Datasheet
TonesContinuous
Sound Pressure Level (SPL)90dB
IP / NEMA RatingIP30
Product Range-
Current Consumption20mA
External Depth48mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
Tones
Continuous
IP / NEMA Rating
IP30
Current Consumption
20mA
Operating Temperature Min
-20°C
Sound Pressure Level (SPL)
90dB
Product Range
-
External Depth
48mm
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03