Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No15300060
Order Code3955628
Product Range153 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,873.165 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,873.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No15300060
Order Code3955628
Product Range153 Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)105dBA
IP / NEMA RatingIP66
Product Range153 Series
Resonant Frequency3kHz
Current Consumption150mA
External Depth72mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
230V
Tones
Continuous
IP / NEMA Rating
IP66
Resonant Frequency
3kHz
External Depth
72mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
105dBA
Product Range
153 Series
Current Consumption
150mA
Operating Temperature Min
-25°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001