Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No26122060
Order Code3955920
Product RangeEvoSIGNAL Midi Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,883.949 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,883.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No26122060
Order Code3955920
Product RangeEvoSIGNAL Midi Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeEVS, Flash, TwinFlash
Lens Diameter85mm
Product RangeEvoSIGNAL Midi Series
IP / NEMA RatingIP66
Power Rating-
External Height130mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCLead (21-Jan-2025)
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
-
Lens Diameter
85mm
IP / NEMA Rating
IP66
External Height
130mm
Operating Temperature Max
60°C
Supply Voltage VAC
230V
Visual Signal Type
EVS, Flash, TwinFlash
Product Range
EvoSIGNAL Midi Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001