Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No63411075
Order Code2532437
Product RangeKombiSIGN 40 Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč745.378 |
| 5+ | Kč730.580 |
| 10+ | Kč715.532 |
Price for:Each
Minimum: 1
Multiple: 1
Kč745.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No63411075
Order Code2532437
Product RangeKombiSIGN 40 Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeContinuous, Flashing
Lens Diameter40mm
Product RangeKombiSIGN 40 Series
IP / NEMA RatingIP66
Power Rating-
External Height58.6mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCLead (21-Jan-2025)
Product Overview
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
40mm
IP / NEMA Rating
IP66
External Height
58.6mm
Operating Temperature Max
60°C
Supply Voltage VAC
24V
Visual Signal Type
Continuous, Flashing
Product Range
KombiSIGN 40 Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029