Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč930.719 |
| 5+ | Kč912.160 |
| 10+ | Kč893.600 |
Price for:Each
Minimum: 1
Multiple: 1
Kč930.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No64410075
Order Code1214969
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC24VDC
Visual Signal TypeSteady
Lens Diameter70mm
Product Range-
IP / NEMA RatingIP65
Power Rating7W
External Height65.5mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCLead (21-Jan-2025)
Product Overview
The 64410075 is a 24VAC/DC red Light Element with LED permanent signal effect. The use of LEDs permits a life duration of up to 50000 hours. It features maximum 500mA starting current and PC module lens.
- Polycarbonate housing
- Four LEDs generate an extremely bright brand of light
- Clear signal effect even in very poor light conditions
Applications
LED Lighting
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24VDC
Lens Diameter
70mm
IP / NEMA Rating
IP65
External Height
65.5mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
-
Power Rating
7W
Operating Temperature Min
-20°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072