Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No4112102
Order Code7623615
Also Known AsGTIN UPC EAN: 4010995270827
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWIHA
Manufacturer Part No4112102
Order Code7623615
Also Known AsGTIN UPC EAN: 4010995270827
Technical Datasheet
Instrument TypeDial Caliper
Measuring Range Max150mm
Resolution0.1mm
Graduations0.1mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 4112102
1 Product Found
Product Overview
The 4112102 is a dialMax Analogue Calliper for outside, inside and depth measurements. It is made of non-metallic high-tech material with 60% fibre-glass content.
- 35mm Diameter dial
- Impact resistant dial can be recalibrated to zero
Applications
Industrial, Test & Measurement
Technical Specifications
Instrument Type
Dial Caliper
Resolution
0.1mm
Product Range
-
Measuring Range Max
150mm
Graduations
0.1mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90173000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141