Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWISKA
Manufacturer Part NoCOMBI 108/5/S
Order Code2356064
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric51mm
External Width - Metric76mm
External Depth - Metric76mm
IP RatingIP66
Body ColourBlack
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial2.99"
External Depth - Imperial2.99"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The COMBI 108/5/S is a Junction Box with black PP (polypropylene) body, TPE sealing gasket and RAL 9005. Fixing by mounting clip or 2 internal openings outside of the sealing area. 5 x 2.5mm² terminals/poles and IP66 protection class. 10 elastic self-sealing puncture-membranes for cable entry on the side and 2 in the bottom.
- 400V Voltage rating
- -25 to 50°C Operating temperature
Applications
Maintenance & Repair
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
51mm
External Depth - Metric
76mm
Body Colour
Black
External Height - Imperial
2.01"
External Depth - Imperial
2.99"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polypropylene (PP)
External Width - Metric
76mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.99"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.675