Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč24,199.441 |
Price for:Each
Minimum: 1
Multiple: 1
Kč24,199.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoCAB450M12XM3
Order Code3212277
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id450A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance2600µohm
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.5V
Power Dissipation-
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Medical
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
450A
Drain Source On State Resistance
2600µohm
No. of Pins
-
Gate Source Threshold Voltage Max
2.5V
Operating Temperature Max
175°C
SVHC
To Be Advised
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
15V
Power Dissipation
-
Product Range
-
Technical Docs (1)
Alternatives for CAB450M12XM3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211827
Product traceability