Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No159353850B1300
Order Code3934867
Product RangeWL-VCSL Series
Technical Datasheet
433 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč561.290 |
| 5+ | Kč545.490 |
| 10+ | Kč529.188 |
| 50+ | Kč442.913 |
| 100+ | Kč409.807 |
| 250+ | Kč400.528 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč561.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No159353850B1300
Order Code3934867
Product RangeWL-VCSL Series
Technical Datasheet
Wavelength Typ850nm
No. of Pins2Pins
Diode Case Style1414 [3535 Metric]
Output Power2.1W
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Current Rating3A
Product RangeWL-VCSL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
850nm
Diode Case Style
1414 [3535 Metric]
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
3A
SVHC
No SVHC (21-Jan-2025)
No. of Pins
2Pins
Output Power
2.1W
Laser Class
-
Operating Temperature Max
85°C
Product Range
WL-VCSL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability