register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | Kč692.960 |
5+ | Kč651.077 |
10+ | Kč608.942 |
50+ | Kč543.985 |
100+ | Kč541.477 |
Product Information
Product Overview
2610011025010 is a Cordelia-I compact WLAN radio module based on IEEE 802.11 b/g/n intended to be used as an IoT connectivity sub-module to provide secure cloud connectivity to an embedded system. The module acts as a bridge between a host MCU on the end system and the cloud platform. The edge castellated connections, smart antenna configuration and an easy-to-use AT-style command interface enables easy integration of Cordelia-I into any embedded application. Whether a serial cable replacement or low power IoT application with cloud connectivity, the Cordelia-I WLAN module offers a robust and standard compliant wireless connectivity solution for low-power and low-medium throughput applications. The Cordelia-I module is fully compliant to RED including the delegated regulation for cybersecurity 2022/30 as per EN18031-1 norm making it a secure basis to build any embedded IoT application.
- WLAN will be used as a synonym for IEEE 802.11 standard compliant radio communication throughout
- Intended to be used as radio sub-system to provide secure cloud connectivity capabilities to system
- Plug-and-Play Secure IoT connectivity
- Fully compliant to RED including the delegated regulation for cybersecurity 2022/30
- Zero touch provisioning in the field using QuarkLink
- Secure UART-to-cloud bridge (transparent mode)
- Small form factor is 19 x 27.5 x 4mm, sleep mode <10μA
- Smart antenna configuration (2-in-1 module)
- Output power is +18dBm peak (1DSSS) and receive sensitivity is -92dBm (1DSSS, 8% PER)
- Industrial temperature range from -40°C up to +85°C
Technical Specifications
2.472GHz
Wireless Connectivity
No SVHC (21-Jan-2025)
UART
Cordelia-I WIRL-WIFS Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate