Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,234.006 |
Product Information
Product Overview
2610059035001 is a CALYPSO IOT design kit for Microsoft Azure. This evaluation board set with pre-installed firmware that enables easy creation and evaluation of a secure end-to-end IoT solution using Microsoft’s Azure IoT central. Azure IoT central is a ready-made UX and API surface for connecting and managing devices at scale, delivering reliable data for business insights. It pre-assembles PaaS offerings, bringing together each service beneath it for an easy-to-configure, comprehensive, and secure IoT offering. This hardware platform with pre-installed open-source reference firmware and Microsoft’s IoT central cloud platform supercharges prototyping of any IoT solution. Typical applications include rapid prototype development for IoT applications, easy to use platform for learning, experimenting and prototyping IoT applications, remote monitoring and control collect sensor data, store, visualize and analyse the data and plug-and-play secure cloud connectivity.
- Design Kit for prototyping Sensor-to-Cloud IoT applications
- Monitor temperature, absolute pressure, relative humidity and 3-axis acceleration
- Plug-and-play secure connectivity to Azure IoT central
- Design Kit in Adafruit Feather formfactor
- Easy to expand w/ our WE FeatherWings and hundreds of already existing boards w/ feather form factor
Contents
Würth Elektronik sensor FeatherWing, Würth Elektronik Calypso Wi-Fi FeatherWing, Adafruit FeatherWing OLED, Adafruit Feather M0 pre-flashed with firmware from Würth Elektronik 1, Packaging ESD safe bag.
Technical Specifications
Microchip
SAMD21
Cortex-M0+
Calypso IoT Evaluation Kit ATSAMD21G18
No SVHC (21-Jan-2025)
32bit
ARM
ATSAMD21G18
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate