Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No471006268143
Order Code4292791
Product RangeWS-RSTV Series
Technical Datasheet
46 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč162.518 |
| 5+ | Kč158.255 |
| 10+ | Kč153.991 |
| 20+ | Kč150.731 |
| 50+ | Kč147.470 |
Price for:Each
Minimum: 1
Multiple: 1
Kč162.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No471006268143
Order Code4292791
Product RangeWS-RSTV Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST-NO
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeWS-RSTV Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max20A
Contact Voltage VDC14V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20.2mm
Switch TerminalsQuick Connect
SVHCNo SVHC (21-Jan-2025)
Product Overview
471006268143 is a WS-RSTV series rocker switch. This device with UL/IEC/CQC 61058 certification and CE UKCA compliance, can be assured of its quality and safety. With a UV test certification of 60068-2-5, users can be confident that they can withstand even the harshest conditions.
- PC with silicone rubber actuator material
- UL94 V-2 actuator flammability rating
- PA66 frame material, UL94 V-2 frame flammability rating
- Copper alloy moveable contact material, silver moveable contact plating
- Copper alloy stationary contact material, copper alloy terminal material
- Silver terminal plating, E483308 UL approval
- Black actuator colour, SPST schematic
- 10000 cycles electrical life, IP65 ingress protection code
- Contact resistance is 50mohm maximum, rated current resistive load is 10A
- Operating temperature range from 0°C to +85°C
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
20A
Panel Cutout Height
-
Panel Cutout Diameter
20.2mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Switch Mounting
Panel, Snap-In
Product Range
WS-RSTV Series
Contact Voltage VAC
250V
Contact Voltage VDC
14V
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001