Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No471NS03268640
Order Code4292793
Product RangeWS-RSTV Series
Technical Datasheet
87 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč116.873 | 
| 5+ | Kč113.362 | 
| 10+ | Kč109.850 | 
| 20+ | Kč101.072 | 
| 50+ | Kč90.539 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč116.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No471NS03268640
Order Code4292793
Product RangeWS-RSTV Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST-NO
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourTransparent Amber
Product RangeWS-RSTV Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max20A
Contact Voltage VDC14V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20.2mm
Switch TerminalsQuick Connect
SVHCNo SVHC (21-Jan-2025)
Product Overview
471NS03268640 is a WS-RSTV series rocker switch. This switch with UL/IEC/CQC 61058 certification and CE UKCA compliance, can be assured of its quality and safety. With a UV test certification of 60068-2-5, users can be confident that they can withstand even the harshest conditions.
- PC actuator material, UL94 V-2 actuator flammability rating
- PA66 frame material, UL94 V-2 frame flammability rating
- Copper alloy moveable contact material, silver moveable contact plating
- Copper alloy stationary contact material, copper alloy terminal material
- Silver terminal plating, SPST schematic
- 10000 cycles electrical life, E483308 UL approval
- 110V(AC) current, amber transparent actuator colour
- Red emitting colour, black frame colour
- Contact resistance is 10mohm maximum
- Operating temperature range from 0°C to 85°C
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Transparent Amber
Contact Current AC Max
10A
Contact Current DC Max
20A
Panel Cutout Height
-
Panel Cutout Diameter
20.2mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Switch Mounting
Panel, Snap-In
Product Range
WS-RSTV Series
Contact Voltage VAC
250V
Contact Voltage VDC
14V
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001