Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270093
Order Code2082486
Product RangeWE-AFB Series
Technical Datasheet
1,271 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč61.948 |
| 5+ | Kč57.935 |
| 10+ | Kč54.925 |
| 25+ | Kč53.922 |
| 50+ | Kč52.919 |
| 128+ | Kč50.411 |
Price for:Each
Minimum: 1
Multiple: 1
Kč61.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270093
Order Code2082486
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter17.5mm
Product Length25mm
Inner Diameter10.7mm
Frequency Min-
Frequency Max-
Impedance648ohm
Product RangeWE-AFB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74270093 is an EMI suppression axial Ferrite Bead made of 4 W 620. The WE-AFB series ferrite bead is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- -25 to 125°C Operating temperature range
- Operating temperature: –25 ºC to +125 ºC
Applications
Power Management, Communications & Networking, Signal Processing
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
17.5mm
Inner Diameter
10.7mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
25mm
Frequency Min
-
Impedance
648ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 74270093
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010228