1,330 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč178.068 |
| 3+ | Kč177.316 |
| 5+ | Kč176.312 |
| 10+ | Kč175.560 |
| 20+ | Kč165.026 |
| 50+ | Kč152.988 |
Product Information
Product Overview
The 74271633S is a snap Ferrite Core features best performance (impedance) especially with 2 windings. This STAR-GAP snap ferrite is also features worldwide first split case ferrite with "defined air-gap" (patented) and low magnetic saturation of the material in cases of high DC current applications which therefore gives a low reduction of impedance. The pre-fixing and cable protection system of this core is time saving and makes it easier to assemble. The this core reduce disturbance by USB 2.0 and other fast digital signals, minimize the interference by fast circuits and SMPS and suppress of the harmonic waves and no damping for the signal below 100MHz.
- UL94-V0 Classification of the plastic case
- -25 to 105°C Operating temperature range
Applications
Communications & Networking, Wireless
Warnings
The usage and operation of the product within ambient conditions, which probably alloy or harm the component surface, has to be avoided.
Technical Specifications
8mm
-
WE-STAR-GAP Series
-
100ohm
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate