Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404032015
Order Code3583002
Product RangeWE-LQS Series
Technical Datasheet
380 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč23.600 |
| 50+ | Kč18.885 |
| 250+ | Kč17.380 |
| 500+ | Kč16.126 |
| 1000+ | Kč15.023 |
| 2000+ | Kč13.769 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč118.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404032015
Order Code3583002
Product RangeWE-LQS Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.3A
Product RangeWE-LQS Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.3A
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.04ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0993
Product traceability