Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744308040
Order Code2211647
Product RangeWE-HCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč45.646 |
| 10+ | Kč44.642 |
| 50+ | Kč41.382 |
| 100+ | Kč39.626 |
| 200+ | Kč36.115 |
| 500+ | Kč32.604 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč45.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744308040
Order Code2211647
Product RangeWE-HCM Series
Technical Datasheet
Inductance400nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeWE-HCM Series
DC Resistance Max370µohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width7mm
Product Height7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
400nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
27A
Saturation Current (Isat)
26A
DC Resistance Max
370µohm
Product Length
10.1mm
Product Height
7mm
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability