Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744309033
Order Code2211663
Product RangeWE-HCM Series
Technical Datasheet
31 In Stock
300 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč52.417 |
| 10+ | Kč49.909 |
| 25+ | Kč48.154 |
| 50+ | Kč46.147 |
| 100+ | Kč44.392 |
| 300+ | Kč41.382 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč52.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744309033
Order Code2211663
Product RangeWE-HCM Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)62.5A
Product RangeWE-HCM Series
Power Inductor Case14mm x 13mm x 9mm
Inductor Case / Package-
DC Resistance Max165µohm
Inductance Tolerance± 20%
Product Length14mm
Product Width13mm
Product Height9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
50A
Saturation Current (Isat)
62.5A
Power Inductor Case
14mm x 13mm x 9mm
DC Resistance Max
165µohm
Product Length
14mm
Product Height
9mm
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008131
Product traceability