Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74435581200
Order Code2249886
Product RangeWE-HCI Series
Technical Datasheet
116 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč174.808 |
| 5+ | Kč173.303 |
| 10+ | Kč171.547 |
| 25+ | Kč161.766 |
| 50+ | Kč151.734 |
| 120+ | Kč129.413 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč174.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74435581200
Order Code2249886
Product RangeWE-HCI Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeWE-HCI Series
Power Inductor Case22.5mm x 22mm x 12mm
Inductor Case / Package-
DC Resistance Max4300µohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height12mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
19A
Saturation Current (Isat)
25A
Power Inductor Case
22.5mm x 22mm x 12mm
DC Resistance Max
4300µohm
Product Length
22.5mm
Product Height
12mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
Product traceability