Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč55.928 |
| 50+ | Kč50.160 |
| 250+ | Kč47.903 |
| 500+ | Kč45.646 |
| 1500+ | Kč43.388 |
| 3000+ | Kč35.112 |
Product Information
Product Overview
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4.7µH
Shielded
4.45mm x 4.06mm x 1.8mm
-
± 20%
4.06mm
No SVHC (21-Jan-2025)
2.2A
4A
WE-LHMI Series
0.105ohm
4.45mm
1.8mm
Alternatives for 74437324047
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate