Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373965101
Order Code3237510
Product RangeWE-LHMI Series
Technical Datasheet
7 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč71.227 |
10+ | Kč68.970 |
50+ | Kč60.694 |
100+ | Kč56.179 |
200+ | Kč52.417 |
500+ | Kč50.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč71.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373965101
Order Code3237510
Product RangeWE-LHMI Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Product RangeWE-LHMI Series
Inductor Case / Package-
Power Inductor Case13.5mm x 12.5mm x 6.2mm
DC Resistance Max0.165ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
5.2A
Inductor Case / Package
-
DC Resistance Max
0.165ohm
Product Length
13.5mm
Product Height
6.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00556
Product traceability