Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439344010
Order Code2666749
Product RangeWE-XHMI Series
Technical Datasheet
128 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč63.202 |
50+ | Kč54.925 |
100+ | Kč49.408 |
250+ | Kč43.890 |
500+ | Kč40.128 |
1000+ | Kč37.620 |
Price for:Each
Minimum: 1
Multiple: 1
Kč63.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439344010
Order Code2666749
Product RangeWE-XHMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)27.5A
Product RangeWE-XHMI Series
Power Inductor Case6.65mm x 6.45mm x 2.4mm
Inductor Case / Package-
DC Resistance Max5500µohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height2.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
12A
Saturation Current (Isat)
27.5A
Power Inductor Case
6.65mm x 6.45mm x 2.4mm
DC Resistance Max
5500µohm
Product Length
6.65mm
Product Height
2.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000693
Product traceability