Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74451215
Order Code1636069
Product RangeWE-PD3 Series
Technical Datasheet
105 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč62.198 |
| 10+ | Kč46.900 |
| 50+ | Kč40.880 |
| 100+ | Kč31.601 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč62.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74451215
Order Code1636069
Product RangeWE-PD3 Series
Technical Datasheet
Inductance150µH
Inductor TypePower
RMS Current (Irms)260mA
Inductor ConstructionShielded
Saturation Current (Isat)50mA
Product RangeWE-PD3 Series
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Inductor Case / Package-
DC Resistance Max0.59ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150µH
RMS Current (Irms)
260mA
Saturation Current (Isat)
50mA
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
DC Resistance Max
0.59ohm
Product Length
6.6mm
Product Height
2.92mm
Inductor Type
Power
Inductor Construction
Shielded
Product Range
WE-PD3 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability