Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744732153
Order Code4065998
Product RangeWE-TI Series
Technical Datasheet
95 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč31.852 |
| 5+ | Kč31.350 |
| 10+ | Kč30.848 |
| 25+ | Kč29.845 |
| 50+ | Kč28.591 |
| 140+ | Kč25.331 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744732153
Order Code4065998
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance15mH
Inductor ConstructionUnshielded
RMS Current (Irms)100mA
Saturation Current (Isat)150mA
DC Resistance Max60ohm
Inductance Tolerance± 5%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
150mA
Inductance Tolerance
± 5%
Inductance
15mH
RMS Current (Irms)
100mA
DC Resistance Max
60ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability