Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750340047
Order Code2493144
Product RangeWE-FAMI Series
Technical Datasheet
71 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč46.900 |
| 5+ | Kč44.392 |
| 10+ | Kč41.884 |
| 20+ | Kč39.626 |
| 40+ | Kč37.118 |
| 95+ | Kč34.610 |
Price for:Each
Minimum: 1
Multiple: 1
Kč46.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750340047
Order Code2493144
Product RangeWE-FAMI Series
Technical Datasheet
Product RangeWE-FAMI Series
Inductance4.7µH
Inductor ConstructionShielded
RMS Current (Irms)9A
Saturation Current (Isat)14.4A
DC Resistance Max8500µohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-FAMI series from Wurth Elektronik are radial leaded wire wound power inductors with 8mm lead spacing.
- 1012 case style
- Inductance value range from 4.7μH to 15μH
- Rated current range from 9A to 5.6A
- Saturation current range from 8.5A to 14.4A
- DC resistance value range from 6.6mohm to 20mohm
- Operating temperature range from -40°C to 125°C
- Shielded design
- Optimization of material composition causes high performance
- Low stray field
Technical Specifications
Product Range
WE-FAMI Series
Inductor Construction
Shielded
Saturation Current (Isat)
14.4A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
9A
DC Resistance Max
8500µohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.82
Product traceability