Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709820
Order Code3812834
Product RangeWE-PD Series
Technical Datasheet
236 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč88.783 |
| 10+ | Kč79.754 |
| 25+ | Kč75.992 |
| 50+ | Kč69.973 |
| 100+ | Kč61.948 |
| 250+ | Kč56.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč88.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709820
Order Code3812834
Product RangeWE-PD Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.105ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.105ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
2.75A
Saturation Current (Isat)
3.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability