Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748412245
Order Code2425054
Product RangeWE-BAL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč39.626 |
| 100+ | Kč33.858 |
| 500+ | Kč30.096 |
| 1000+ | Kč27.337 |
| 2000+ | Kč25.582 |
| 4000+ | Kč25.331 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč396.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748412245
Order Code2425054
Product RangeWE-BAL Series
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 50ohm
Balun MountingSMD
Insertion Loss2dB
Phase Difference180° ± 10°
Balun Case Style0603
Frequency Min2.4GHz
Frequency Max2.5GHz
Product RangeWE-BAL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 50ohm
Insertion Loss
2dB
Balun Case Style
0603
Frequency Max
2.5GHz
SVHC
No SVHC (21-Jan-2025)
Balun Mounting
SMD
Phase Difference
180° ± 10°
Frequency Min
2.4GHz
Product Range
WE-BAL Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability