Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101219
Order Code2543256
Product RangeWE-WPCC Series
Technical Datasheet
24 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč169.792 |
| 3+ | Kč166.782 |
| 5+ | Kč163.772 |
| 10+ | Kč160.763 |
| 20+ | Kč148.223 |
| 50+ | Kč135.432 |
Price for:Each
Minimum: 1
Multiple: 1
Kč169.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101219
Order Code2543256
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance11.8µH
Inductance Tolerance± 10%
DC Resistance Max0.75ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency22MHz
Quality Factor13@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height0.6mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
13@125kHz
Product Length
-
Product Height
0.6mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
11.8µH
DC Resistance Max
0.75ohm
No. of Layers
1 Layer
Self Resonant Frequency
22MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability