Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101304
Order Code2543253
Product RangeWE-WPCC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč315.005 |
3+ | Kč311.494 |
5+ | Kč303.719 |
10+ | Kč295.944 |
Price for:Each
Minimum: 1
Multiple: 1
Kč315.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101304
Order Code2543253
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance6.3µH
Inductance Tolerance± 10%
DC Resistance Max0.048ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)10A
Self Resonant Frequency16MHz
Quality Factor115@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height3mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
10A
Quality Factor
115@125kHz
Product Length
-
Product Height
3mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
6.3µH
DC Resistance Max
0.048ohm
No. of Layers
1 Layer
Self Resonant Frequency
16MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
Product traceability