Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433490036
Order Code3953344
Product RangeWE-CHSA Series
Technical Datasheet
350 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč73.234 |
| 10+ | Kč61.948 |
| 50+ | Kč57.684 |
| 100+ | Kč54.424 |
| 200+ | Kč51.163 |
| 350+ | Kč43.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč73.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433490036
Order Code3953344
Product RangeWE-CHSA Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)48.5A
Product RangeWE-CHSA Series
Inductor Case / Package-
DC Resistance Max2800µohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8.1mm
Product Height9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
DC Resistance Max
2800µohm
Product Length
8.1mm
Product Height
9mm
RMS Current (Irms)
19A
Saturation Current (Isat)
48.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability