Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383130068
Order Code3780919
Product RangeWE-MAIA Series
Technical Datasheet
1,500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč19.437 |
| 50+ | Kč15.424 |
| 250+ | Kč13.919 |
| 500+ | Kč13.644 |
| 1500+ | Kč13.368 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč97.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383130068
Order Code3780919
Product RangeWE-MAIA Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)1.55A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.126ohm
Inductance Tolerance± 30%
Product Length1.6mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.126ohm
Product Length
1.6mm
Product Height
1mm
RMS Current (Irms)
1.55A
Saturation Current (Isat)
3.8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07611
Product traceability