Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82306120029
Order Code1850153
Product RangeWE-VE
Technical Datasheet
4,057 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč15.825 |
| 10+ | Kč15.675 |
| 100+ | Kč15.023 |
| 500+ | Kč14.521 |
| 1000+ | Kč13.518 |
| 5000+ | Kč12.515 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč15.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82306120029
Order Code1850153
Product RangeWE-VE
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd-
Product RangeWE-VE
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 82306120029 is an ESD ultra low capacitance Transient Voltage Suppressor (TVS) Diode with ZnO body and Ag/Ni/Sn end termination. The TVS diode features fast response time, almost no energy consumption in stand-by mode and excellent absorption for ESD-impulses.
- No leakage current
- Low clamping voltage
- 150V Trigger voltage
- 0.01μA Leakage current
- 0.2pF Capacitance
Applications
Safety
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603
Operating Voltage
12V
Product Range
WE-VE
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001