Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971250365
Order Code3757960
Product RangeWA-SPAIE
Technical Datasheet
507 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč37.871 |
| 50+ | Kč33.858 |
| 100+ | Kč31.601 |
Price for:Each
Minimum: 1
Multiple: 1
Kč37.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971250365
Order Code3757960
Product RangeWA-SPAIE
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length25mm
Overall Length33mm
External Width6mm
Product RangeWA-SPAIE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
25mm
External Width
6mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
33mm
Product Range
WA-SPAIE
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075