Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No994MMN
Order Code442136
Also Known AsGTIN UPC EAN: 037103482617
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč205.656 |
Price for:Each
Minimum: 1
Multiple: 1
Kč205.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No994MMN
Order Code442136
Also Known AsGTIN UPC EAN: 037103482617
Technical Datasheet
Drive Size - Metric4mm
Blade Length92.07mm
Blade Length - Metric92.1mm
Overall Length - Metric115.9mm
Overall Length115.88mm
Drive Size - Imperial-
Blade Length - Imperial3.6"
Overall Length - Imperial4.6"
Product Range-
Technical Specifications
Drive Size - Metric
4mm
Blade Length - Metric
92.1mm
Overall Length
115.88mm
Blade Length - Imperial
3.6"
Product Range
-
Blade Length
92.07mm
Overall Length - Metric
115.9mm
Drive Size - Imperial
-
Overall Length - Imperial
4.6"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035