Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No9973MMN
Order Code441776
Also Known AsGTIN UPC EAN: 037103483256
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč210.672 |
Price for:Each
Minimum: 1
Multiple: 1
Kč210.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9973MMN
Order Code441776
Also Known AsGTIN UPC EAN: 037103483256
Technical Datasheet
Bit TypeHex
Hex Bit Size2mm
Length102mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 9973MM is a Hex Driver Blade with 2mm Allen shank for slotted screwdrivers.
Applications
Maintenance & Repair
Technical Specifications
Bit Type
Hex
Length
102mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014984