Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXEROX
Manufacturer Part No003R98104
Order Code3701965
Also Known AsGTIN UPC EAN: 5017534981045
198 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč297.449 |
5+ | Kč283.153 |
Price for:Each
Minimum: 1
Multiple: 1
Kč297.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXEROX
Manufacturer Part No003R98104
Order Code3701965
Also Known AsGTIN UPC EAN: 5017534981045
ColourWhite
Paper SizeA4
Pack Quantity500
Product Range-
SVHCTo Be Advised
Product Overview
- White 80gsm paper
- Supplied in reams of 500 sheets
- Suitable on all laser and injet printers
- Made from 100% consumer waste content
Technical Specifications
Colour
White
Pack Quantity
500
SVHC
To Be Advised
Paper Size
A4
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:48025620
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5