Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,933.807 |
Product Information
Product Overview
XC7A200T-2FBG484I is an Xilinx Artix®-7 FPGA. This- Artix®-7 Family is optimized for low power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications. It is built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology. It features- Advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory and- 36kB dual-port block RAM with built-in FIFO logic for on-chip data buffering.
- Mid speed grade (-2) with -40 to 100°C temperature range
- 215,360 logic cell
- Configurable Logic Blocks (CLBs): 33,650 slices, 2888Kb max distributed RAM
- Block RAM blocks: 730 x 18Kb, 365 x36Kb and 13,140Kb max
- 740 DSP48E1 slices, 10 CMTs, 1 PCIe, 16 GTPs, 1 XADC block
- 10 total I/O banks, 500 max user I/O
- I/O Voltage range from 1.2V to 3.3V
- Quickly deploy embedded processing with MicroBlaze™ processor
- Powerful clock management tiles (CMT) combining phase-locked loop and mixed mode clock manager
- Available in 484 pin FBGA package
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
SRAM based FPGA
FCBGA
2
28nm (HKMG)
-40°C
Artix-7 XC7A200T
MSL 4 - 72 hours
MMCM, PLL
950mV
3.3V
285I/O's
215360Macrocells
628MHz
215360Logic Cells
484Pins
285I/O's
Surface Mount
100°C
-
No SVHC (15-Jan-2018)
1.05V
Artix-7
FCBGA
215360
2
13140Kbit
Technical Docs (1)
Alternatives for XC7A200T-2FBG484I
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate