Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč48,830.760 |
Product Information
Product Overview
HPT5K0 series is an AC-DC power supply which offers ultimate flexibility with both output voltage and output current programming and user defined signals, warnings and alarms. Programming is via voltage, I²C PMBus, RS485 and CANopen in a very high efficiency, high power density 5 kW chassis mount package. HPT5K0 also features active current sharing, remote on/off, remote sense and a power OK signal. Safety approvals are IEC62368-1 Ed 2, IEC60601-1 Ed 3 including risk management, UL62368-1, CSA 22.2 No.62368-1, UL60950-1, ANSI/AAMI ES60601-1:2005 & CSA C22.2, No.60601-1:08, EN62368-1, EN60601-1/2006. Typical applications are healthcare, industrial electronics, semiconductor manufacturing technology.
- Programmable output voltage (0-105%), programmable output current (0-110%)
- Parallel operation, analog and digital interfaces
- Dimension is 330.2 x 127 x 127mm
- Fully featured signals and controls, graphical user interface (GUI)
- 3 year warranty
- Maximum output power is 5000W, input frequency 47 to 63Hz
- Output voltage is 200VDC nominal, input voltage is 342 to 528VAC
- Output current is 25A maximum
- Efficiency is 93% (measured with 480VAC input and full load)
- Operating temperature is -20 to 70°C
Technical Specifications
ITE & Medical
5kW
25A
-
-
-
Programmable
No SVHC (15-Jan-2018)
1Outputs
200VDC
-
-
-
180V AC to 528V AC
HPT5K0 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate