Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč67,013.760 |
Price for:Each
Minimum: 1
Multiple: 1
Kč67,013.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXSENS
Manufacturer Part NoMTI-670G
Order Code3771049
Technical Datasheet
Sensor TypeAccelerometer, Gyroscope, Magnetometer
MEMS Module FunctionBarometer, Single-Axis Gyroscope & Magnetometer , Tri-Axis Accelerometer
Sensing AxisX, Y, Z
Sensor Case StyleModule
Supply Voltage Min4.2V
Supply Voltage Max24V
Sensor Case / PackageModule
No. of Pins-
Sensing Range - Accelerometer± 10g
Sensing Range - Gyroscope± 2000°/s
Temperature Sensing Range-
Output InterfaceCAN, RS232
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Sensing Axis
X, Y, Z
Supply Voltage Min
4.2V
Sensor Case / Package
Module
Sensing Range - Accelerometer
± 10g
Temperature Sensing Range
-
Operating Temperature Min
-40°C
Product Range
-
MEMS Module Function
Barometer, Single-Axis Gyroscope & Magnetometer , Tri-Axis Accelerometer
Sensor Case Style
Module
Supply Voltage Max
24V
No. of Pins
-
Sensing Range - Gyroscope
± 2000°/s
Output Interface
CAN, RS232
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90148000
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001