Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS00231715R18G00
Order Code3797502
Product RangeBWCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
34000+ | Kč1.209 |
Price for:Each (Supplied on Full Reel)
Minimum: 34000
Multiple: 34000
Kč41,106.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS00231715R18G00
Order Code3797502
Product RangeBWCS Series
Technical Datasheet
Inductance180nH
DC Resistance Max0.64ohm
Self Resonant Frequency870MHz
DC Current Rating400mA
Inductor Case Style2.35mm x 1.73mm x 1.52mm
Product RangeBWCS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.35mm
Product Width1.73mm
Product Height1.52mm
SVHCTo Be Advised
Technical Specifications
Inductance
180nH
Self Resonant Frequency
870MHz
Inductor Case Style
2.35mm x 1.73mm x 1.52mm
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.73mm
SVHC
To Be Advised
DC Resistance Max
0.64ohm
DC Current Rating
400mA
Product Range
BWCS Series
Inductor Construction
Unshielded
Product Length
2.35mm
Product Height
1.52mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001