Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWLS002417154R7J00
Order Code3797212
Product RangeBWLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 16000+ | Kč2.608 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 16000
Kč41,728.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWLS002417154R7J00
Order Code3797212
Product RangeBWLS Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max1.6ohm
Self Resonant Frequency70MHz
DC Current Rating530mA
Inductor Case Style2.4mm x 1.72mm x 1.52mm
Product RangeBWLS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.4mm
Product Width1.72mm
Product Height1.52mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
70MHz
Inductor Case Style
2.4mm x 1.72mm x 1.52mm
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.72mm
SVHC
To Be Advised
DC Resistance Max
1.6ohm
DC Current Rating
530mA
Product Range
BWLS Series
Inductor Construction
Unshielded
Product Length
2.4mm
Product Height
1.52mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability