Print Page
Image is for illustrative purposes only. Please refer to product description.
130 In Stock
8,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč5.041 |
| 10+ | Kč3.135 |
| 100+ | Kč1.440 |
| 500+ | Kč1.297 |
| 1000+ | Kč0.961 |
| 5000+ | Kč0.647 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč25.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Clamping Voltage Vc Max
9.8V
No. of Pins
2Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
-
Diode Case Style
SOD-923
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability