Print Page
1,500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč28.591 |
| 50+ | Kč15.048 |
| 100+ | Kč13.518 |
| 250+ | Kč13.267 |
| 500+ | Kč11.462 |
| 1500+ | Kč10.483 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč28.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPU2726FKEP40R004L
Order Code4631704
Product RangePU Series
Technical Datasheet
Resistance4000µohm
Product RangePU Series
Resistor Case / Package2726 [6966 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 75ppm/°C
Product Length6.6mm
Product Width6.9mm
Product Height2.6mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4000µohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.9mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PU Series
Power Rating
4W
Resistor Technology
Metal Plate
Product Length
6.6mm
Product Height
2.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability