Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0603JR-SKE24L
Order Code9239871
Product RangeRC_L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,665.693 |
| 5+ | Kč3,424.925 |
| 10+ | Kč3,118.698 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč3,665.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0603JR-SKE24L
Order Code9239871
Product RangeRC_L Series
Technical Datasheet
Kit ContentsRC21 R-Chip Resistors
Power Rating100mW
Range of Resistor Values1ohm to 10Mohm
Resistance Tolerance± 5%
No. of Items in Kit-
Product RangeRC_L Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RC0603JR-SKE24L is a Resistor Kit suitable for all general purpose applications. The RC0603 series chip resistor with lead-free terminations made by thick film process.
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- None forbidden-materials used in products/production
- ±5% Tolerance
Applications
Industrial
Contents
RC21 R-chip Resistors.
Technical Specifications
Kit Contents
RC21 R-Chip Resistors
Range of Resistor Values
1ohm to 10Mohm
No. of Items in Kit
-
SVHC
No SVHC (27-Jun-2024)
Power Rating
100mW
Resistance Tolerance
± 5%
Product Range
RC_L Series
Technical Docs (1)
Alternatives for RC0603JR-SKE24L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98
Product traceability