Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMD1206B025TF/24
Order Code4072038
Product RangeSMD1206 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč1.783 |
| 100+ | Kč1.537 |
| 500+ | Kč1.274 |
| 1000+ | Kč1.259 |
| 2000+ | Kč1.176 |
| 4000+ | Kč1.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč17.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD1206B025TF/24
Order Code4072038
Product RangeSMD1206 Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Voltage Rating24VDC
Holding Current250mA
Trip Current550mA
Time to Trip0.08s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSMD1206 Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Holding Current
250mA
Time to Trip
0.08s
Operating Temperature Min
-40°C
Product Range
SMD1206 Series
SVHC
No SVHC (15-Jan-2019)
Voltage Rating
24VDC
Trip Current
550mA
Current Rating Max
100A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability